Part Details for DMT3006LDK-7 by Diodes Incorporated
Overview of DMT3006LDK-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT3006LDK-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8861
|
Newark | Mosfet, N-Ch, 30V, 46.2A, Vdfn3030 Rohs Compliant: Yes |Diodes Inc. DMT3006LDK-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1840 / $0.4890 | Buy Now |
DISTI #
DMT3006LDK-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 17.1A/46.2A 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2804 In Stock |
|
$0.1330 / $0.4700 | Buy Now |
DISTI #
DMT3006LDK-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V V-DFN3030-8 T&R 3K - Tape and Reel (Alt: DMT3006LDK-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-DMT3006LDK-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 2899 |
|
$0.1330 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1382 | Buy Now |
DISTI #
DMT3006LDK-7
|
Avnet Silica | MOSFET BVDSS: 25V~30V V-DFN3030-8 T&R 3K (Alt: DMT3006LDK-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2272 | Buy Now |
Part Details for DMT3006LDK-7
DMT3006LDK-7 CAD Models
DMT3006LDK-7 Part Data Attributes:
|
DMT3006LDK-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3006LDK-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 46.2 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 72 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |