Part Details for DMT3003LFGQ-13 by Diodes Incorporated
Overview of DMT3003LFGQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT3003LFGQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3003LFGQ-13DI-ND
|
DigiKey | MOSFET N-CH 30V 22A PWRDI3333 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3267 / $0.3604 | Buy Now |
DISTI #
DMT3003LFGQ-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMT3003LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 195000 Factory Stock |
|
$0.3241 / $0.3830 | Buy Now |
DISTI #
621-DMT3003LFGQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS 25V-30V RoHS: Compliant | 0 |
|
$0.3260 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3440 | Buy Now |
Part Details for DMT3003LFGQ-13
DMT3003LFGQ-13 CAD Models
DMT3003LFGQ-13 Part Data Attributes
|
DMT3003LFGQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3003LFGQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 240 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |