Part Details for DMT3003LFG-13 by Diodes Incorporated
Overview of DMT3003LFG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT3003LFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3003LFG-13-ND
|
DigiKey | MOSFET N-CH 30V 22A PWRDI3333 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.3022 | Buy Now |
DISTI #
DMT3003LFG-13
|
Avnet Americas | Trans MOSFET N-CH 30V 22A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMT3003LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-DMT3003LFG-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V | 0 |
|
$0.3000 / $0.3020 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 31V-40V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2950 / $0.4000 | Buy Now |
DISTI #
DMT3003LFG-13
|
Avnet Silica | Trans MOSFET N-CH 30V 22A 8-Pin PowerDI3333 T/R (Alt: DMT3003LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |