-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT | |
DMT3-257-4.9L | Coilcraft Inc | General Purpose Inductor, 257uH, 1 Element, ROHS COMPLIANT | |
DMT3-77-8L | Coilcraft Inc | General Purpose Inductor, 77uH, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DMT3-402-3.7L
|
Mouser Electronics | Power Inductors - Leaded 402uH Unshld - 3.7A 279mOhms RoHS: Compliant | 27 |
|
$14.8200 / $30.2300 | Buy Now |
|
Coilcraft Direct | Power choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 22 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT3-402-3.7L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DMT3-402-3.7L
Coilcraft Inc
General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
DC Resistance | 0.279 Ω | |
Inductance-Nom (L) | 402 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 48.3 mm | |
Package Length | 45.7 mm | |
Package Style | PCB Mount | |
Package Width | 24.1 mm | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 1.25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |