Part Details for DMT2004UFG-13 by Diodes Incorporated
Overview of DMT2004UFG-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT2004UFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT2004UFG-13-ND
|
DigiKey | MOSFET N-CH 24V 70A POWERDI3333 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2035 / $0.2343 | Buy Now |
DISTI #
DMT2004UFG-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V POWERDI3333-8 T&R 3K - Tape and Reel (Alt: DMT2004UFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2019 / $0.2385 | Buy Now |
DISTI #
621-DMT2004UFG-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 0 |
|
$0.2330 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.2150 | Buy Now |