Part Details for DMT2-26-11L by Coilcraft Inc
Overview of DMT2-26-11L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DMT2-26-11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DMT2-26-11L
|
Mouser Electronics | Power Inductors - Leaded 26uH Unshld 11A 20mOhms RoHS: Compliant | 0 |
|
$7.5200 / $16.5000 | Order Now |
|
Coilcraft Direct | Power choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 21 |
|
Buy Now |
Part Details for DMT2-26-11L
DMT2-26-11L CAD Models
DMT2-26-11L Part Data Attributes:
|
DMT2-26-11L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DMT2-26-11L
Coilcraft Inc
General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 26 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35.6 mm | |
Package Length | 35.6 mm | |
Package Style | PCB Mount | |
Package Width | 22.9 mm | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 9.34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |