Part Details for DMT1W1K-F by Cornell Dubilier Electronics Inc
Overview of DMT1W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMT1W1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2131
|
Newark | Capacitor Polyester Film Film 1Uf, 10%, 100V,, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier DMT1W1K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.3800 | Buy Now |
DISTI #
DMT1W1K-F-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
890 In Stock |
|
$2.1642 / $5.5200 | Buy Now |
DISTI #
598-DMT1W1K-F
|
Mouser Electronics | Film Capacitors 1uF 100V 10% RoHS: Compliant | 1000 |
|
$2.3800 / $4.6800 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 100V PET 10% (33.8 X 13.2 X 18.5mm) Radial 29.7mm 125°C RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
DMT1W1K-F
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1000 | 0 |
|
$2.0600 / $2.1900 | Buy Now |
Part Details for DMT1W1K-F
DMT1W1K-F CAD Models
DMT1W1K-F Part Data Attributes
|
DMT1W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT1W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 33.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 29.7 mm | |
Terminal Shape | WIRE | |
Width | 13.2 mm |