Part Details for DMT1D22K by Cornell Dubilier Electronics Inc
Overview of DMT1D22K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT1D22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 320 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Mylar, 2.2nf, 100V, 10±% | 256 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 2.2nf, 100V, 10±% | 29 |
|
$0.5778 / $0.9630 | Buy Now |
Part Details for DMT1D22K
DMT1D22K CAD Models
DMT1D22K Part Data Attributes
|
DMT1D22K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT1D22K
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 5121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 65 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Values,Sizes Available | |
Dielectric Material | POLYESTER | |
Height | 11.38 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Manufacturer Series | DMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DMT(100 VOLT) | |
Size Code | 5121 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |