Part Details for DMT10H072LFV-7 by Diodes Incorporated
Overview of DMT10H072LFV-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for DMT10H072LFV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8860
|
Newark | Mosfet, N-Ch, 100V, 20A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT10H072LFV-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2386 |
|
$0.1940 / $0.5200 | Buy Now |
DISTI #
31-DMT10H072LFV-7CT-ND
|
DigiKey | MOSFET N-CH 100V PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3349 In Stock |
|
$0.1405 / $0.4800 | Buy Now |
DISTI #
DMT10H072LFV-7
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMT10H072LFV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.1394 / $0.1647 | Buy Now |
DISTI #
621-DMT10H072LFV-7
|
Mouser Electronics | MOSFET MOSFET BVDSS 61V-100V RoHS: Compliant | 4790 |
|
$0.1400 / $0.5000 | Buy Now |
DISTI #
V36:1790_23149539
|
Arrow Electronics | Trans MOSFET N-CH 100V 4.7A 8-Pin PowerDI EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2223 | Americas - 2000 |
|
$0.1344 / $0.1422 | Buy Now |
|
Future Electronics | 100V, 20A, 62mohm, N-Channel, POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.1390 / $0.1520 | Buy Now |
|
Future Electronics | 100V, 20A, 62mohm, N-Channel, POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1520 | Buy Now |
|
Future Electronics | 100V, 20A, 62mohm, N-Channel, POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1320 / $0.1780 | Buy Now |
DISTI #
DMT10H072LFV-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 3.7A, Idm: 80A, 2W Min Qty: 1 | 0 |
|
$0.3020 / $0.7640 | RFQ |
DISTI #
DMT10H072LFV-7
|
Avnet Silica | Trans MOSFET N-CH 100V 20A 8-Pin PowerDI T/R (Alt: DMT10H072LFV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMT10H072LFV-7
DMT10H072LFV-7 CAD Models
DMT10H072LFV-7 Part Data Attributes
|
DMT10H072LFV-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT10H072LFV-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-16 | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 1.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37.8 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |