Part Details for DMSG-P020-W/DMSG-P020-W by Airtac International Group
Overview of DMSG-P020-W/DMSG-P020-W by Airtac International Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 20ft | |
DCP020505U/1K | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCP020515DU/1K | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 |
Price & Stock for DMSG-P020-W/DMSG-P020-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DMSG-P020-W/DMSG-P020-W | 18 |
|
$6.5108 | Buy Now |