There are no models available for this part yet.
Overview of DMS3106E12S-3PY-F(D313) by DDK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB4D313302AY1HR | Amphenol Communications Solutions | USB4 GEN3, Type C, Top mount, Center Height 1.58mm, Dual Row SMT | |
GSB4D313302Y1HR | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.58mm, Dual Row SMT | |
UCD3138064RGCR | Texas Instruments | Highly-Integrated Digital Controller for Isolated Power with 64kB Memory 64-VQFN -40 to 125 |
Price & Stock for DMS3106E12S-3PY-F(D313) by DDK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Straight Cable Plug 2 Pin - Solder Contacts Black Cation Electroplating | 117 |
|
$9.1200 / $10.5200 | Buy Now |