Part Details for DMS3102R16S-5SCY-F by DDK Ltd
Overview of DMS3102R16S-5SCY-F by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWB5W5SCY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Coax Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Coax, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for DMS3102R16S-5SCY-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Panel Mount Receptacle 3 Socket - Crimp Contacts Black Cation Electroplating | 636 |
|
$10.1000 / $10.7700 | Buy Now |