Part Details for DMS3057-6A-F(R1) by DDK Ltd
Overview of DMS3057-6A-F(R1) by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMS3057-6A-F(R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Cable Clamp with Bushing for Size 14S Shell Black Cation Electroplating | 6891 |
|
$5.6900 / $6.2200 | Buy Now |
Part Details for DMS3057-6A-F(R1)
DMS3057-6A-F(R1) CAD Models
DMS3057-6A-F(R1) Part Data Attributes
|
DMS3057-6A-F(R1)
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DMS3057-6A-F(R1)
DDK Ltd
Connector Accessory, Clamping Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 14S |