Part Details for DMS3057-16A-F by DDK Ltd
Results Overview of DMS3057-16A-F by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS552882EVM-2MHZ | Texas Instruments | TPS552882 36V, 16A buck-boost converter non-I2C evaluation module | |
LP8758A1B0YFFR | Texas Instruments | Four-Phase, Single 16A output DC-DC Step-Down Converter 35-DSBGA -40 to 85 | |
TPS55288RPMR | Texas Instruments | 36V, 16A buck-boost converter with PPS control 26-VQFN-HR -40 to 150 |