Part Details for DMS2220LFDB-7 by Diodes Incorporated
Overview of DMS2220LFDB-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS2220LFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS2220LFDB-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 3.5A 6-DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5297 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DMS2220LFDB-7
|
Avnet Americas | Trans MOSFET P-CH 20V 3.5A 6-Pin DFN EP T/R - Tape and Reel (Alt: DMS2220LFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-DMS2220LFDB-7
|
Mouser Electronics | MOSFET 20V 3.5A P-CHNL RoHS: Compliant | 2379 |
|
$0.1500 / $0.4700 | Buy Now |
DISTI #
DMS2220LFDB-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3.5A, Idm: -12A, 1.4W Min Qty: 3 | 0 |
|
$0.1520 / $0.2610 | RFQ |
DISTI #
DMS2220LFDB-7
|
Avnet Silica | Trans MOSFET P-CH 20V 3.5A 6-Pin DFN EP T/R (Alt: DMS2220LFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1642 | Buy Now |
|
Sense Electronic Company Limited | U-DFN2020-6 | 15000 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 20V 3.5A 6-DFN | 363806 |
|
$0.0950 / $0.1420 | Buy Now |