Part Details for DMS2120LFWB-7 by Diodes Incorporated
Overview of DMS2120LFWB-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS2120LFWB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS2120LFWB-7DI-ND
|
DigiKey | MOSFET P-CH 20V 2.9A 8DFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1415 / $0.1643 | Buy Now |
DISTI #
DMS2120LFWB-7
|
Avnet Americas | Trans MOSFET P-CH 20V 2.9A 8-Pin DFN T/R - Tape and Reel (Alt: DMS2120LFWB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
621-DMS2120LFWB-7
|
Mouser Electronics | MOSFET 20V 2.9A P-CHANNEL RoHS: Compliant | 0 |
|
$0.1580 / $0.4800 | Order Now |
|
Future Electronics | P-Channel 20 V 95 mOhm Enhancement Mode Mosfet - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Future Electronics | P-Channel 20 V 95 mOhm Enhancement Mode Mosfet - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2224 / $0.5560 | Buy Now | |
DISTI #
DMS2120LFWB-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.9A, Idm: -10A, 1.5W Min Qty: 3 | 0 |
|
$0.1630 / $0.2610 | RFQ |
DISTI #
DMS2120LFWB-7
|
Avnet Silica | Trans MOSFET P-CH 20V 2.9A 8-Pin DFN T/R (Alt: DMS2120LFWB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1620 / $0.1741 | Buy Now |