Part Details for DMS-40PC-1-RS-C by Murata Manufacturing Co Ltd
Overview of DMS-40PC-1-RS-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DMS-40PC-1-RS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-40PC-1-RS-C
|
Avnet Americas | DC Voltmeter LED 13.2mm ±2V 4.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMS-40PC-1-RS-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
RFQ | |
DISTI #
DMS-40PC-1-RS-C
|
TTI | Digital Panel Meters PLEASE SEE MURATA'S SUGGESTED ALTERNATE DMS-40PC-1-RL-C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |