Part Details for DMS-40LCD-2/3-9-C by Murata Manufacturing Co Ltd
Overview of DMS-40LCD-2/3-9-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-40LCD-2/3-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-40LCD-2/3-9-C
|
Avnet Abacus | DC Voltmeter LCD 10.2mm �20V/�200V 4.5 Panel Mount (Alt: DMS-40LCD-2/3-9-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |