Part Details for DMS-40LCD-2/3-5-C by Murata Power Solutions
Results Overview of DMS-40LCD-2/3-5-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMS-40LCD-2/3-5-C Information
DMS-40LCD-2/3-5-C by Murata Power Solutions is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DMS-40LCD-2/3-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5748
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions DMS-40LCD-2/3-5-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3830-ND
|
DigiKey | VOLTMETER 20VDC LCD PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
39 In Stock |
|
$80.8500 / $90.0900 | Buy Now |
DISTI #
DMS-40LCD-2/3-5-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LCD, 4,5 digit Min Qty: 1 | 0 |
|
$89.6000 / $100.8000 | RFQ |