Part Details for DMS-40LCD-2/3-9B-C by Murata Manufacturing Co Ltd
Results Overview of DMS-40LCD-2/3-9B-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMS-40LCD-2/3-9B-C Information
DMS-40LCD-2/3-9B-C by Murata Manufacturing Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DMS-40LCD-2/3-9B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-40LCD-2/3-9B-C
|
Avnet Americas | DC Voltmeter LCD 10.2mm ?20V/?200V 4.5 Panel Mount - Bulk (Alt: DMS-40LCD-2/3-9B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DMS-40LCD-2/3-9B-C
|
Avnet Abacus | DC Voltmeter LCD 102mm 20V200V 45 Panel Mount (Alt: DMS-40LCD-2/3-9B-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |