Part Details for DMS-30PC-4/20S-24BS-I-C by Murata Power Solutions
Overview of DMS-30PC-4/20S-24BS-I-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
74FCT824BSO | Renesas Electronics Corporation | 9-BIT INVERTING REGISTER | |
74FCT824BSO8 | Renesas Electronics Corporation | 9-BIT INVERTING REGISTER |
Price & Stock for DMS-30PC-4/20S-24BS-I-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3682
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Current Loop Indicator, Meter Range:4Ma To 20Ma, Digit Height:14.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:21.6V, Product Range:- Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-4/20S-24BS-I-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9000 / $108.1100 | Buy Now |
DISTI #
811-1081-ND
|
DigiKey | PROCESS METER 4-20MA LED PNL MT Min Qty: 1 Lead time: 34 Weeks Container: Box |
45 In Stock |
|
$91.2451 / $108.5700 | Buy Now |
|
Future Electronics | DMS-30PC Series 24 V 4 mA to 20 mA Blue High Intensity LED 3.5 Digit Panel Meter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$101.9200 | Buy Now |
DISTI #
DMS-30PC4/20S24BSI
|
TME | Ammeter, digital,mounting, on panel, Network: single-phase, LCD Min Qty: 1 | 0 |
|
$105.1200 / $118.2600 | RFQ |
DISTI #
000000000001708930
|
Sager | Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V Min Qty: 1 | 0 |
|
$77.5200 / $79.6100 | Buy Now |