Part Details for DMS-30PC-4/20S-24RH-I-C by Murata Power Solutions
Overview of DMS-30PC-4/20S-24RH-I-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-30PC-4/20S-24RH-I-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5735
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-4/20S-24RH-I-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1200 / $92.8800 | Buy Now |
DISTI #
811-3321-ND
|
DigiKey | PROCESS METER 4-20MA LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
148 In Stock |
|
$81.4275 / $97.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$74.4600 | Buy Now |
DISTI #
DMS-30PC4/20S24RHI
|
TME | Ammeter, digital,mounting, on panel, Network: single-phase, LCD Min Qty: 1 | 0 |
|
$93.9200 / $105.6600 | RFQ |
DISTI #
000000000001708932
|
Sager | Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V Min Qty: 1 | 0 |
|
$69.2700 / $71.1300 | Buy Now |