There are no models available for this part yet.
Overview of DMS-30PC-2-YS-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AD9530/PCBZ | Analog Devices | 12 Bit 100 MSPS A-D Converter |
Price & Stock for DMS-30PC-2-YS-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M5729
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-2-YS-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8700 / $59.7200 | Buy Now | |
DISTI #
811-3320-ND
|
DigiKey | VOLTMETER 20VDC LED PANEL MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box |
30 In Stock |
|
$46.0750 / $62.3700 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$47.8800 | Buy Now | ||
DISTI #
DMS-30PC-2-YS-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LCD, 3,5 digit Min Qty: 1 | 0 |
|
$60.3200 / $67.8600 | RFQ | |
DISTI #
000000000001708924
|
Sager | Digital Panel Meters DPM +-20V 3.5 DIG YEL. LED Min Qty: 1 | 0 |
|
$44.5300 / $45.7300 | Buy Now |