Part Details for DMS-30PC-2-RS-C by Murata Power Solutions
Overview of DMS-30PC-2-RS-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DMS-30PC-2-RS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3680
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-20V To +20V, Digit Height:14.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-2-RS-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9200 / $57.6600 | Buy Now |
DISTI #
811-1021-ND
|
DigiKey | VOLTMETER 20VDC LED PANEL MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box |
22 In Stock |
|
$46.0750 / $62.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$47.8800 | Buy Now |
DISTI #
DMS-30PC-2-RS-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LCD, 3,5 digit Min Qty: 1 | 4 |
|
$60.3200 / $67.8600 | Buy Now |
DISTI #
000000000001708922
|
Sager | Digital Panel Meters DPM +-20V 3.5 DIG RED LED Min Qty: 1 | 0 |
|
$44.5300 / $45.7300 | Buy Now |