Part Details for DMS-30PC-2-RL-C by Murata Power Solutions
Overview of DMS-30PC-2-RL-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DMS-30PC-2-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3679
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-20V To +20V, Digit Height:14.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-2-RL-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$51.4700 / $69.6700 | Buy Now |
DISTI #
811-1024-ND
|
DigiKey | VOLTMETER 20VDC LED PANEL MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box |
360 In Stock |
|
$49.4875 / $66.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$51.4200 | Buy Now |
DISTI #
DMS-30PC-2-RL-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LCD, 3,5 digit Min Qty: 1 | 12 |
|
$64.8000 / $72.9000 | Buy Now |
DISTI #
000000000001708921
|
Sager | Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V Min Qty: 1 | 10 |
|
$47.8300 / $49.1300 | Buy Now |