Part Details for DMS-30PC-1-GS-C by Murata Manufacturing Co Ltd
Overview of DMS-30PC-1-GS-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DMS-30PC-1-GS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-30PC-1-GS-C
|
Avnet Americas | DC Voltmeter LED 14.2mm ?2VDC 3.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMS-30PC-1-GS-C) Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$49.2081 | Buy Now |
DISTI #
580-30PC-1-GS-C
|
Mouser Electronics | Digital Panel Meters DPM +-2V 3.5 DIG GREEN LED RoHS: Compliant | 18 |
|
$46.0700 / $62.3500 | Buy Now |
DISTI #
DMS-30PC-1-GS-C
|
TTI | Digital Panel Meters DPM +-2V 3.5 DIG GREEN LED pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$46.0800 / $61.6900 | Buy Now |
DISTI #
DMS-30PC-1-GS-C
|
Avnet Abacus | DC Voltmeter LED 14.2mm �2VDC 3.5DIGIT Panel Mount (Alt: DMS-30PC-1-GS-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |