Part Details for DMS-30PC-0-RH-C by Murata Power Solutions
Overview of DMS-30PC-0-RH-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for DMS-30PC-0-RH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5718
|
Newark | Panel Display, Voltmeter, Led, 225Ma, 5V, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-200Mv To +200Mv, Digit Height:14.2Mm, Panel Cutout Height:22.3Mm, Panel Cutout Width:53.8Mm, Supply Voltage Min:4.75Vdc Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-0-RH-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DMS-30PC-0-RH-C-ND
|
DigiKey | VOLTMETER 200MVDC LED PANEL MT Min Qty: 12 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$59.4825 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$51.4200 | Buy Now |
DISTI #
DMS-30PC-0-RH-C
|
TME | Voltmeter, digital,mounting, -200÷200mV, on panel, LCD, 3,5 digit Min Qty: 1 | 0 |
|
$66.5600 / $74.8800 | RFQ |
DISTI #
000000000001708902
|
Sager | Digital Panel Meters DPM +-200MV 3.5 DIG RED LED Min Qty: 1 | 37 |
|
$42.9600 / $45.7100 | Buy Now |