Part Details for DMS-30LCDA-4/20S-C by Murata Power Solutions
Overview of DMS-30LCDA-4/20S-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-30LCDA-4/20S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3667
|
Newark | Loop Powered Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Current Loop Indicator, Meter Range:4Ma To 20Ma, Digit Height:10.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:-, Supply Voltage Max:-Rohs Compliant: Yes |Murata Power Solutions DMS-30LCDA-4/20S-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1078-ND
|
DigiKey | PROCESS METER 4-20MA LCD PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
5 In Stock |
|
$69.8775 / $83.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$63.8400 | Buy Now |
DISTI #
DMS-30LCDA-4/20S-C
|
TME | Ammeter, digital,mounting, 4÷20mA, ±(0.05%+1digit), on panel, LCD Min Qty: 1 | 0 |
|
$80.4800 / $90.5400 | RFQ |
DISTI #
000000000001708897
|
Sager | Digital Panel Meters 4-20MA LCD LOOP-POWER 3.5 DIG Min Qty: 1 | 0 |
|
$59.3800 / $60.9800 | Buy Now |