There are no models available for this part yet.
Overview of DMS-20RM-2-AC1-R-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20RM-30LA#B00 | Renesas Electronics Corporation | 1500V - 20A - Triac Medium Power Use | |
TPD12S520RMNR | Texas Instruments | HDMI Receiver Port Protection and Interface Device 24-WQFN -40 to 85 | |
CC3220RM2ARGKR | Texas Instruments | SimpleLink™ Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for DMS-20RM-2-AC1-R-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMS-20RM-2-AC1-R-C
|
Avnet Americas | AC Voltmeter LED 9.4mm 0VAC to 199.9VAC 3.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMS-20RM-2-AC1-R-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
RFQ | ||
DISTI #
33352222
|
Verical | True-rms ac Voltmeters with Isolated Inputs, 0 to 199.9Vac, AC Powered Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 1 |
|
$73.4200 | Buy Now | |
DISTI #
DMS-20RM-2-AC1-R-C
|
Avnet Abacus | AC Voltmeter LED 9.4mm 0VAC to 199.9VAC 3.5DIGIT Panel Mount (Alt: DMS-20RM-2-AC1-R-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |