Part Details for DMS-20RM-1-DC2-R-C by Murata Manufacturing Co Ltd
Overview of DMS-20RM-1-DC2-R-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20RM-30LA#B00 | Renesas Electronics Corporation | 1500V - 20A - Triac Medium Power Use | |
TPD12S520RMNR | Texas Instruments | HDMI Receiver Port Protection and Interface Device 24-WQFN -40 to 85 | |
CC3220RM2ARGKR | Texas Instruments | SimpleLink™ Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for DMS-20RM-1-DC2-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20RM-1-DC2-R-C
|
Avnet Abacus | AC Voltmeter LED 9.4mm 0VAC to 19.99VAC 3.5DIGIT Panel Mount (Alt: DMS-20RM-1-DC2-R-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |