Part Details for DMS-20PC-2-RL-C by Murata Power Solutions
Overview of DMS-20PC-2-RL-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AD9522-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Price & Stock for DMS-20PC-2-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-1005-ND
|
DigiKey | VOLTMETER 20VDC LED PANEL MOUNT Min Qty: 1 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2500 / $53.1300 | Buy Now |
|
Future Electronics | DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±20 V Digital Panel Voltmeter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$47.0000 | Buy Now |
DISTI #
DMS-20PC-2-RL-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LED, 3,5 digit Min Qty: 1 | 13 |
|
$54.3000 / $61.1000 | Buy Now |
DISTI #
000000000001708857
|
Sager | Digital Panel Meters DPM +-20V 3.5 DIG RED LED Min Qty: 1 | 0 |
|
$37.9500 / $38.9700 | Buy Now |
Part Details for DMS-20PC-2-RL-C
DMS-20PC-2-RL-C CAD Models
DMS-20PC-2-RL-C Part Data Attributes
|
DMS-20PC-2-RL-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DMS-20PC-2-RL-C
Murata Power Solutions
Smart/Normal 7 Seg Numeric LED Display, Red, 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Murata Electronics | |
Color | RED | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |