Part Details for DMS-20PC-2-LM-C by Murata Manufacturing Co Ltd
Results Overview of DMS-20PC-2-LM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMS-20PC-2-LM-C Information
DMS-20PC-2-LM-C by Murata Manufacturing Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for DMS-20PC-2-LM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20PC-2-LM-C
|
Avnet Americas | CDTDMS-20PC-2-LM-C - Boxed Product (Development Kits) (Alt: DMS-20PC-2-LM-C) Min Qty: 108 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$47.0229 / $50.8459 | Buy Now |
DISTI #
580-20PC-2-LM-C
|
Mouser Electronics | Digital Panel Meters 2-WIRE METER 277VAC RED LED RoHS: Compliant | 70 |
|
$50.6400 / $64.6800 | Buy Now |
DISTI #
DMS-20PC-2-LM-C
|
TTI | Digital Panel Meters 2-WIRE METER 277VAC RED LED pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$47.7900 / $64.0300 | Buy Now |
DISTI #
DMS-20PC-2-LM-C
|
Avnet Abacus | CDTDMS20PC2LMC (Alt: DMS-20PC-2-LM-C) RoHS: Compliant Min Qty: 108 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |