Part Details for DMS-20PC-0-DCM-B-C by Murata Power Solutions
Overview of DMS-20PC-0-DCM-B-C by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-0-DCM-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3636
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:4.5V To 19.99V, Digit Height:9.4Mm, Panel Cutout Height:21.34Mm, Panel Cutout Width:34.04Mm, Supply Voltage Min:4.5V, Supply Voltage Max:19.99V Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-0-DCM-B-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3500 / $58.8600 | Buy Now |
DISTI #
34M5649
|
Newark | Voltmeter, Led, Blue, 2-Wire, Dc, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:4.5V To 19.99V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-0-DCM-B-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7600 / $72.7500 | Buy Now |
DISTI #
811-1061-ND
|
DigiKey | VOLTMTR 4.5-19.99VDC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
156 In Stock |
|
$50.3376 / $68.1500 | Buy Now |
DISTI #
V36:1790_15124600
|
Arrow Electronics | 3.5 Digit, Led Display, Low-Cost, Subminiature Digital Panel Voltmeters Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1843 | Americas - 2 |
|
$47.4100 / $57.2800 | Buy Now |
DISTI #
V99:2348_15124600
|
Arrow Electronics | 3.5 Digit, Led Display, Low-Cost, Subminiature Digital Panel Voltmeters Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1643 | Americas - 1 |
|
$1.3020 / $5.3820 | Buy Now |
|
Future Electronics | DMS-20PC-DCM Series 0.37" Blue LED Display 4.5 to 19.99 V DC Voltage Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$55.4900 | Buy Now |
DISTI #
DMS-20PC-0-DCM-B-C
|
TME | Voltmeter, digital,mounting, 4.5÷19.99V, on panel, LED, 3,5 digit Min Qty: 1 | 12 |
|
$65.9200 / $74.1600 | Buy Now |
DISTI #
000000000001708817
|
Sager | Digital Panel Meters 2-WIRE METER +5V-20V BLUE LED Min Qty: 1 | 0 |
|
$48.6500 / $49.9600 | Buy Now |
DISTI #
1339314
|
element14 Asia-Pacific | VOLTMETER, LED, BLUE, 2-WIRE, DC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.7904 / $67.7443 | Buy Now |
DISTI #
1339314
|
Farnell | VOLTMETER, LED, BLUE, 2-WIRE, DC RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$49.7578 / $67.3666 | Buy Now |