Part Details for DMS-20LCD-4/20P-C by Murata Manufacturing Co Ltd
Overview of DMS-20LCD-4/20P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20LCD-4/20P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20LCD-4/20P-C
|
Avnet Americas | Process Monitor LCD 9.4mm 4mA to 20mA 3.5 Panel Mount - Boxed Product (Development Kits) (Alt: DMS-20LCD-4/20P-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$44.1399 | Buy Now |
DISTI #
60611439
|
Verical | Positive Reading, Loop-Powered Lcd Meter Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 4 |
|
$40.1350 | Buy Now |
DISTI #
DMS-20LCD-4/20P-C
|
TTI | Digital Panel Meters 4-20MA LCD LOOP-POWER 3.5 DIG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
DMS-20LCD-4/20P-C
|
Avnet Abacus | Process Monitor LCD 9.4mm 4mA to 20mA 3.5 Panel Mount (Alt: DMS-20LCD-4/20P-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |