Part Details for DMS-20LCD-1-9-C by Murata Power Solutions
Overview of DMS-20LCD-1-9-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20LCD-1-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-1019-ND
|
DigiKey | VOLTMETER 2VDC LCD PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
24 In Stock |
|
$25.9877 / $34.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$26.6000 | Buy Now |
DISTI #
DMS-20LCD-1-9-C
|
TME | Voltmeter, digital,mounting, -2÷2V, on panel, LCD, 3,5 digit, 9VDC Min Qty: 1 | 0 |
|
$33.6000 / $37.8000 | RFQ |