Part Details for DMS-20LCD-0-5-C by Murata Power Solutions
Overview of DMS-20LCD-0-5-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20LCD-0-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5643
|
Newark | Dpm, Lcd, 3.5Digit, 5V, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-200Mv To +200Mv, Digit Height:9.4Mm, Panel Cutout Height:21.34Mm, Panel Cutout Width:34.04Mm, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |Murata Power Solutions DMS-20LCD-0-5-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6400 / $44.2500 | Buy Now |
DISTI #
811-1014-ND
|
DigiKey | VOLTMETER 200MVDC LCD PANEL MT Min Qty: 1 Lead time: 34 Weeks Container: Box |
10 In Stock |
|
$27.7202 / $36.9600 | Buy Now |
|
Future Electronics | DMS-20LCD Series 3.5 Digit 0.37" LCD Display Digital Panel Voltmeter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$32.8400 / $33.3400 | Buy Now |
DISTI #
DMS-20LCD-0-5-C
|
TME | Voltmeter, digital,mounting, -200÷200mV, on panel, LCD, 3,5 digit Min Qty: 1 | 0 |
|
$35.8400 / $40.3200 | RFQ |
DISTI #
000000000001708793
|
Sager | Digital Panel Meters DPM +-200MV LCD 5V-PWR Min Qty: 1 | 0 |
|
$26.3900 / $27.1100 | Buy Now |