Part Details for DMR2501BD330KPT26 by Dubilier
Overview of DMR2501BD330KPT26 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMR2501BD330KPT26
DMR2501BD330KPT26 CAD Models
DMR2501BD330KPT26 Part Data Attributes
|
DMR2501BD330KPT26
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR2501BD330KPT26
Dubilier
Fixed Resistor, Metal Film, 0.6W, 330000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DMR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for DMR2501BD330KPT26
This table gives cross-reference parts and alternative options found for DMR2501BD330KPT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR2501BD330KPT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR2501T330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, | Dubilier | DMR2501BD330KPT26 vs DMR2501T330K |
DMR2501BD330K | Fixed Resistor, Metal Film, 0.6W, 330000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, | Dubilier | DMR2501BD330KPT26 vs DMR2501BD330K |