Datasheets
DMR2001T422KPT26 by: Dubilier

Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel,

Part Details for DMR2001T422KPT26 by Dubilier

Overview of DMR2001T422KPT26 by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for DMR2001T422KPT26

DMR2001T422KPT26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DMR2001T422KPT26 Part Data Attributes

DMR2001T422KPT26 Dubilier
Buy Now Datasheet
Compare Parts:
DMR2001T422KPT26 Dubilier Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.8 mm
Lead Length 33 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack; Tape
Rated Power Dissipation (P) 2 W
Resistance 422000 Ω
Resistor Type FIXED RESISTOR
Series DMR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 500 V

Alternate Parts for DMR2001T422KPT26

This table gives cross-reference parts and alternative options found for DMR2001T422KPT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR2001T422KPT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DMR2001BD422KPT26 Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier DMR2001T422KPT26 vs DMR2001BD422KPT26
DMR2001T422K Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier DMR2001T422KPT26 vs DMR2001T422K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMR2001T422KPT26 by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMR2001T422KPT26 by Dubilier

Select Manufacturer
Which Manufacturer of DMR2001T422KPT26 would you like to use for your alert(s)?
  • Please alert me when DMR2001T422KPT26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMR2001T422KPT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMR2001T422KPT26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMR2001T422KPT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMR2001T422KPT26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMR2001T422KPT26 by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: