Part Details for DMR20-1-FM-R-C by Murata Power Solutions
Overview of DMR20-1-FM-R-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR20-1-FM-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4216
|
Newark | Frequency Monitor, Ac Line, 85-265Vac, No. Of Digits/Alpha:4, Meter Function:Frequency, Meter Range:45Hz To 65Hz, Digit Height:7.6Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:85Vac, Supply Voltage Max:264Vac Rohs Compliant: Yes |Murata Power Solutions DMR20-1-FM-R-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3000 / $39.6600 | Buy Now |
DISTI #
01AC6725
|
Newark | Frequency Monitor, Ac Line, 85-265Vac, No. Of Digits/Alpha:4, Meter Function:Frequency, Meter Range:45Hz To 65Hz, Digit Height:7.6Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:85Vac, Supply Voltage Max:264Vac, rohs Compliant: Yes |Murata Power Solutions DMR20-1-FM-R-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $46.8500 | Buy Now |
DISTI #
811-3148-ND
|
DigiKey | FREQ METER 85-264VAC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box | Limited Supply - Call |
|
$33.2750 / $45.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$34.5800 | Buy Now |
DISTI #
DMR20-1-FM-R-C
|
TME | Meter: frequency, digital,mounting, on panel, LED, 4-digit, red Min Qty: 1 | 0 |
|
$43.6800 / $49.1400 | RFQ |
DISTI #
000000000005444116
|
Sager | Digital Panel Meters 85 TO 264VAC (RED LED) Min Qty: 1 | 0 |
|
$32.1600 / $33.0300 | Buy Now |