Part Details for DMR09C3 by SunLED Group
Results Overview of DMR09C3 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMR09C3 Information
DMR09C3 by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: DMR09C3 by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DMR09C3
DMR09C3 Part Data Attributes
|
|
DMR09C3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
DMR09C3
SunLED Group
7 Seg Numeric LED Display, Red, 9.2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-12 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | Ic Compatible | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Common Cathode, Multiplexed, 3 Digits With Decimal Point | |
| Display Height | 9.2 Mm | |
| Forward Current-Max | 0.03 A | |
| Number of Functions | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display |