DMR07A2
SunLED Group
Description: Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm

Overview of DMR07A2 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DMR07A2 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMR07A2 by SunLED Group

DMR07A2
SunLED Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height
7.62 mm
Forward Current-Max
0.03 A
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. DMR07A2
    SunLED Group
    Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMR07A2 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMR07A2 by SunLED Group

Select Manufacturer
Which Manufacturer of DMR07A2 would you like to use for your alert(s)?
  • Please alert me when DMR07A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMR07A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMR07A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMR07A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMR07A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMR07A2 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: