Part Details for DMR06TTR by APEM Inc
Results Overview of DMR06TTR by APEM Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMR06TTR Information
DMR06TTR by APEM Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DMR06TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R8874
|
Newark | Switch, Dip, 6 Position, Spst, Top Slide, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Sl... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
679-DMR06TTRCT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$0.9750 / $2.0900 | Buy Now |
DISTI #
642-DMR06TTR
|
Mouser Electronics | DIP Switches / SIP Switches Srfce mnt-IC typ Dip Tape &reel/ recesse RoHS: Compliant | 1885 |
|
$0.9750 / $2.2400 | Buy Now |
DISTI #
72113280
|
RS | Dip Switch, SPST, 6 Positions, Slide Actuator, Gold, 25mA, 24VDC, Gull Wing | APEM Components DMR06T... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.1600 | RFQ |
DISTI #
MORDMR06TTR
|
Heilind Electronics | 900 REEL | Americas - 8775 in Stock |
|
$1.2909 / $1.3397 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/... more RoHS: Compliant |
900 In Stock |
|
$0.9680 / $2.1200 | Buy Now |
DISTI #
65185859
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2224 | Americas - 900 |
|
$1.4706 / $2.4941 | Buy Now |
|
Bristol Electronics | 7826 |
|
RFQ | ||
DISTI #
MORDMR06TTR
|
Interstate Connecting Components | 900 REEL | 2047 |
|
$1.2909 / $1.3397 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/... more RoHS: Compliant |
900 In Stock |
|
$0.9680 / $2.1200 | Buy Now |
Part Details for DMR06TTR
DMR06TTR CAD Models
DMR06TTR Part Data Attributes
|
DMR06TTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DMR06TTR
APEM Inc
Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 16.18 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DMR06TTR
This table gives cross-reference parts and alternative options found for DMR06TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR06TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMR06T | APEM Inc | Check for Price | Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | DMR06TTR vs DMR06T |
DMR-06-T-V-T/R | Diptronics Manufacturing Inc | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | DMR06TTR vs DMR-06-T-V-T/R |
DMR06TVTR | APEM Inc | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, LEAD FREE | DMR06TTR vs DMR06TVTR |