Part Details for DMR-152Q-0540-P by COGNEX CORPORATION
Overview of DMR-152Q-0540-P by COGNEX CORPORATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2054(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. | |
10054040-114LF | Amphenol Communications Solutions | 10054040-114LF-B/S II JUMPER DR RA ASSY |
Price & Stock for DMR-152Q-0540-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DMR-152Q-0540-P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ |