Part Details for DMPP103J2G by MERITEK Electronics Corporation
Overview of DMPP103J2G by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPP103J2G
DMPP103J2G CAD Models
DMPP103J2G Part Data Attributes
|
DMPP103J2G
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPP103J2G
MERITEK Electronics Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DMPP103J2G
This table gives cross-reference parts and alternative options found for DMPP103J2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPP103J2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MD2100504J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPP103J2G vs R76MD2100504J |
R79103J400B | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPP103J2G vs R79103J400B |
R79103J400BV | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPP103J2G vs R79103J400BV |
PHE427KA5100JR19T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DMPP103J2G vs PHE427KA5100JR19T0 |
MKP1G021002C00JISD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | DMPP103J2G vs MKP1G021002C00JISD |
R73MI2100CK0-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPP103J2G vs R73MI2100CK0-J |
FKP1G021004B00JBSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | DMPP103J2G vs FKP1G021004B00JBSD |
PHE427KA5100JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DMPP103J2G vs PHE427KA5100JR20T0 |
PHE427KK5100JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DMPP103J2G vs PHE427KK5100JR22 |
PHE427KA5100JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DMPP103J2G vs PHE427KA5100JR26 |