Part Details for DMPH6050SK3Q-13 by Diodes Incorporated
Results Overview of DMPH6050SK3Q-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMPH6050SK3Q-13 Information
DMPH6050SK3Q-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMPH6050SK3Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8667
|
Newark | Mosfet, P-Ch, 60V, 23.6A, To-252 Rohs Compliant: Yes |Diodes Inc. DMPH6050SK3Q-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 977 |
|
$0.5270 / $1.3500 | Buy Now |
DISTI #
DMPH6050SK3Q-13DICT-ND
|
DigiKey | MOSFET P-CH 60V 7.2A/23.6A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6164 In Stock |
|
$0.3019 / $1.1600 | Buy Now |
DISTI #
DMPH6050SK3Q-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K - Tape and Reel (Alt: DMPH6050SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2347 / $0.2404 | Buy Now |
DISTI #
621-DMPH6050SK3Q-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60 | 9554 |
|
$0.3000 / $1.1400 | Buy Now |
|
Future Electronics | P-Channel 60 V 50 mOhm Surface Mount Enhancement Mode Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | P-Channel 60 V 50 mOhm Surface Mount Enhancement Mode Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
DMPH6050SK3Q-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K (Alt: DMPH6050SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2100 / $0.2349 | Buy Now |
DISTI #
DMPH6050SK3Q-13
|
Avnet Silica | MOSFET BVDSS 41V60V TO252 TR 25K (Alt: DMPH6050SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 82500 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 4800 |
|
$0.3400 / $0.4500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3267 / $0.3500 | Buy Now |
Part Details for DMPH6050SK3Q-13
DMPH6050SK3Q-13 CAD Models
DMPH6050SK3Q-13 Part Data Attributes
|
DMPH6050SK3Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMPH6050SK3Q-13
Diodes Incorporated
Power Field-Effect Transistor, 7.2A I(D), 60V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |