Part Details for DMPH6050SK3-13 by Diodes Incorporated
Overview of DMPH6050SK3-13 by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH6050SK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8906
|
Newark | Mosfet, P-Ch, 60V, 23.6A, To-252 Rohs Compliant: Yes |Diodes Inc. DMPH6050SK3-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9547 |
|
$0.3350 / $0.7240 | Buy Now |
DISTI #
86AK4798
|
Newark | Mosfet, P-Ch, 60V, 23.6A, To-252 Rohs Compliant: Yes |Diodes Inc. DMPH6050SK3-13 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2220 / $0.2500 | Buy Now |
DISTI #
DMPH6050SK3-13DICT-ND
|
DigiKey | MOSFET P-CH 60V 7.2A/23.6A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35302 In Stock |
|
$0.2139 / $0.6500 | Buy Now |
DISTI #
DMPH6050SK3-13
|
Avnet Americas | Trans MOSFET P-CH 60V 7.2A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMPH6050SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2410 | Buy Now |
DISTI #
621-DMPH6050SK3-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: RoHS: Compliant | 105612 |
|
$0.2450 / $0.6500 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 1.9 W 12 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 1.9 W 12 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
DMPH6050SK3-13
|
Avnet Americas | Trans MOSFET P-CH 60V 7.2A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMPH6050SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2410 | Buy Now |
DISTI #
DMPH6050SK3-13
|
TME | Transistor: P-MOSFET, unipolar, -60V, -6A, Idm: -40A, 3.8W, TO252 Min Qty: 1 | 0 |
|
$0.2790 / $0.6320 | RFQ |
|
Ameya Holding Limited | Single P-Channel 60 V 1.9 W 12 nC Silicon Surface Mount Mosfet - TO-252-3 | 18687 |
|
RFQ |
Part Details for DMPH6050SK3-13
DMPH6050SK3-13 CAD Models
DMPH6050SK3-13 Part Data Attributes:
|
DMPH6050SK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMPH6050SK3-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 68 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |