Part Details for DMPH3010LPS-13 by Diodes Incorporated
Overview of DMPH3010LPS-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH3010LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0712
|
Newark | Mosfet, Aec-Q101, P-Ch, 30V, Powerdi5060, Msl:Msl 1 - Unlimited, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Diodes Inc. DMPH3010LPS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7420 | Buy Now |
DISTI #
DMPH3010LPS-13-ND
|
DigiKey | MOSFET P-CH 30V 60A PWRDI5060-8 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3741 / $0.4126 | Buy Now |
DISTI #
DMPH3010LPS-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMPH3010LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3711 / $0.4385 | Buy Now |
DISTI #
621-DMPH3010LPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V PowerDI5060-8 T&R 2.5K | 0 |
|
$0.4280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.4490 / $1.4965 | Buy Now | |
DISTI #
DMPH3010LPS-13
|
TME | Transistor: P-MOSFET, unipolar, -30V, -50A, 1.5W, PowerDI®5060-8 Min Qty: 1 | 0 |
|
$0.5200 / $0.7690 | RFQ |
DISTI #
DMPH3010LPS-13
|
Avnet Silica | MOSFET BVDSS: 25V~30V POWERDI5060-8 T&R 2.5K (Alt: DMPH3010LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |