Part Details for DMPE125M2A by MERITEK Electronics Corporation
Overview of DMPE125M2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPE125M2A
DMPE125M2A CAD Models
DMPE125M2A Part Data Attributes
|
DMPE125M2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPE125M2A
MERITEK Electronics Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DMPE125M2A
This table gives cross-reference parts and alternative options found for DMPE125M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE125M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB125MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | DMPE125M2A vs 6TL2ARB125MAN |
MDDS2A125MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125M2A vs MDDS2A125MT2I6 |
MDDSA2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125M2A vs MDDSA2A125M |
100MMB125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | DMPE125M2A vs 100MMB125M |
MDDSA2A125MT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125M2A vs MDDSA2A125MT |
X6031.2-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | DMPE125M2A vs X6031.2-20-100 |
6TM2ARB125MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE125M2A vs 6TM2ARB125MAF |
MDDS2A125MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125M2A vs MDDS2A125MT2I5 |
MDDS2A125M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125M2A vs MDDS2A125M |
6TL2ARB125MAF | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | DMPE125M2A vs 6TL2ARB125MAF |