There are no models available for this part yet.
Overview of DMPC0708-1-1/2A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMPC0708-1-1/2A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DMPC0708-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED PULL CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.3090 / $0.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.3150 | Buy Now | ||
Onlinecomponents.com | Pull-Tab Cap - in)side Diameter 18 mm (0.708 in) - in)side Height38.1 mm (1.500 in) - Push Fit - Pull Tab - Black RoHS: Compliant | 0 |
|
$0.3088 / $0.4537 | Buy Now |