Part Details for DMPC0552-1A by Essentra Components
Overview of DMPC0552-1A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC0552-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC0552-1A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED PULL CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.2000 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.2040 | Buy Now |
|
Onlinecomponents.com | Pull-Tab Cap - in)side Diameter 14 mm (0.552 in) - in)side Height25.4 mm (1.000 in) - Push Fit - Pull Tab - Black RoHS: Compliant | 0 |
|
$0.1979 / $0.2937 | Buy Now |